
INIR7-R290-RS485-RL | |
|---|---|
DigiKey Part Number | 1782-INIR7-R290-RS485-RL-ND |
Manufacturer | |
Manufacturer Product Number | INIR7-R290-RS485-RL |
Description | DIGITAL INFRARED GAS SENSOR - R2 |
Customer Reference | |
Detailed Description | Carbon Dioxide (CO2), Difluoromethane (R32), Isobutane (R600a), Methane (CH₄), Propane (R290) Sensor UART |
Category | Type Carbon Dioxide (CO2), Difluoromethane (R32), Isobutane (R600a), Methane (CH₄), Propane (R290) |
Manufacturer Amphenol SGX Sensortech | Output UART |
Series | Operating Temperature -20°C ~ 75°C |
Packaging Bulk | Voltage - Supply 11.4V ~ 25.2V |
Part Status Discontinued at DigiKey | Current - Supply 20mA |

