
INIR-BU1.8 | |
|---|---|
DigiKey Part Number | 1782-INIR-BU1.8-ND |
Manufacturer | |
Manufacturer Product Number | INIR-BU1.8 |
Description | SENSOR BUTANE ANALOG OUTPUT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Butane (C4H10) Sensor Analog |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SGX Sensortech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Butane (C4H10) | |
Oxygen Range | 800 mbar ~ 1200 mbar | |
Accuracy | - | |
Output | Analog | |
Operating Temperature | -40°C ~ 75°C | |
Voltage - Supply | 3.2V ~ 5.25V | |
Current - Supply | 32mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 191,40000 € | 3.828,00 € |
| Unit Price without VAT: | 191,40000 € |
|---|---|
| Unit Price with VAT: | 227,76600 € |




