MFR Recommended

EC4-50-CLO2 | |
|---|---|
DigiKey Part Number | 1782-EC4-50-CLO2-ND |
Manufacturer | |
Manufacturer Product Number | EC4-50-CLO2 |
Description | SENSOR CHLORINE DIOXIDE |
Customer Reference | |
Detailed Description | Chlorine Dioxide (CIO2) Sensor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SGX Sensortech | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Chlorine Dioxide (CIO2) | |
Accuracy | - | |
Output | - | |
Operating Temperature | -20°C ~ 50°C | |
Voltage - Supply | - | |
Current - Supply | - |





