EC4-1-CLO2 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Amphenol SGX Sensortech
In Stock: 0
Unit Price: 84,90000 €
Datasheet
Chlorine Dioxide (CIO2) Sensor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC4-1-CLO2

DigiKey Part Number
1782-EC4-1-CLO2-ND
Manufacturer
Manufacturer Product Number
EC4-1-CLO2
Description
SENSOR CHLORINE DIOXIDE
Customer Reference
Detailed Description
Chlorine Dioxide (CIO2) Sensor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol SGX Sensortech
Series
Packaging
Bulk
Part Status
Obsolete
Type
Chlorine Dioxide (CIO2)
Accuracy
-
Output
-
Operating Temperature
-20°C ~ 50°C
Voltage - Supply
-
Current - Supply
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes