
VB01-0502-85M | |
|---|---|
DigiKey Part Number | 5989-VB01-0502-85MTB-ND |
Manufacturer | |
Manufacturer Product Number | VB01-0502-85M |
Description | FO-BO sm-12xLC/APC 8 dx 2-sided |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC/APC Duplex To LC/APC Duplex 9/125 278.9' (85.0m) |
Datasheet | Datasheet |
Category | Length - Overall 278.9' (85.0m) |
Manufacturer Amphenol Sachsenkabel | Type Singlemode, Duplex, OS2 |
Series | Ratings LSZH |
Packaging Bulk | Bend Radius 123mm |
Part Status Active | Color - Cable Yellow |
1st Connector LC/APC Duplex | Color - Connectors Green |
2nd Connector LC/APC Duplex | Insertion Loss 0.12dB |
Cable Diameter 0.48" (12.3mm) | Jacket (Insulation) Material Thermoplastic Elastomer (TPE) |
Cable Type Break-Out | Return Loss 70dB |
Fiber Type 9/125 | Operating Temperature -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 322,45000 € | 322,45 € |
| 10 | 293,13900 € | 2.931,39 € |
| 100 | 266,49460 € | 26.649,46 € |
| Unit Price without VAT: | 322,45000 € |
|---|---|
| Unit Price with VAT: | 383,71550 € |

