Cable Fiber Optic LC/UPC Duplex To LC/UPC Duplex 50/125 754.6' (230.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VB01-0486-230M

DigiKey Part Number
5989-VB01-0486-230MTB-ND
Manufacturer
Manufacturer Product Number
VB01-0486-230M
Description
FO-BO mm-12xLC/UPC dx both sided
Customer Reference
Detailed Description
Cable Fiber Optic LC/UPC Duplex To LC/UPC Duplex 50/125 754.6' (230.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
754.6' (230.0m)
Manufacturer
Amphenol Sachsenkabel
Type
Multimode, OM4
Series
Ratings
LSZH
Packaging
Bulk
Bend Radius
142mm
Part Status
Active
Color - Cable
Violet
1st Connector
LC/UPC Duplex
Color - Connectors
Beige
2nd Connector
LC/UPC Duplex
Insertion Loss
0.20dB
Cable Diameter
0.56" (14.2mm)
Jacket (Insulation) Material
Thermoplastic Elastomer (TPE)
Cable Type
Trunk
Operating Temperature
-25°C ~ 70°C
Fiber Type
50/125
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
MARKETPLACE PRODUCT
Will ship in approximately 20 days from Amphenol Sachsenkabel
A separate 8,50 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1556,06000 €556,06 €
10505,51200 €5.055,12 €
100459,55790 €45.955,79 €
Unit Price without VAT:556,06000 €
Unit Price with VAT:661,71140 €