
VB01-0232-190M | |
|---|---|
DigiKey Part Number | 5989-VB01-0232-190MTB-ND |
Manufacturer | |
Manufacturer Product Number | VB01-0232-190M |
Description | FO-BO sm-12xE2000/APC 8 2-sided |
Customer Reference | |
Detailed Description | Cable Fiber Optic E2000/APC To E2000/APC 9/125 623.4' (190.0m) |
Datasheet | Datasheet |
Category | Length - Overall 623.4' (190.0m) |
Manufacturer Amphenol Sachsenkabel | Type Singlemode, OS2 |
Series | Ratings LSZH |
Packaging Bulk | Bend Radius 123mm |
Part Status Active | Color - Cable Yellow |
1st Connector E2000/APC | Color - Connectors Blue |
2nd Connector E2000/APC | Insertion Loss 0.12dB |
Cable Diameter 0.48" (12.3mm) | Jacket (Insulation) Material Thermoplastic Elastomer (TPE) |
Cable Type Break-Out | Return Loss 70dB |
Fiber Type 9/125 | Operating Temperature -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 490,44000 € | 490,44 € |
| 10 | 445,85800 € | 4.458,58 € |
| 100 | 405,32580 € | 40.532,58 € |
| Unit Price without VAT: | 490,44000 € |
|---|---|
| Unit Price with VAT: | 583,62360 € |

