
VB01-0231-90M | |
|---|---|
DigiKey Part Number | 5989-VB01-0231-90MTB-ND |
Manufacturer | |
Manufacturer Product Number | VB01-0231-90M |
Description | FO-BO sm-4xE2000/APC 8 both side |
Customer Reference | |
Detailed Description | Cable Fiber Optic E2000/APC To E2000/APC 9/125 295.3' (90.0m) |
Datasheet | Datasheet |
Category | Length - Overall 295.3' (90.0m) |
Manufacturer Amphenol Sachsenkabel | Type Singlemode, OS2 |
Series | Ratings LSZH |
Packaging Bulk | Bend Radius 68mm |
Part Status Active | Color - Cable Yellow |
1st Connector E2000/APC | Color - Connectors Blue |
2nd Connector E2000/APC | Insertion Loss 0.12dB |
Cable Diameter 0.27" (6.8mm) | Jacket (Insulation) Material Thermoplastic Elastomer (TPE) |
Cable Type Break-Out | Return Loss 70dB |
Fiber Type 9/125 | Operating Temperature -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,92000 € | 178,92 € |
| 10 | 162,65400 € | 1.626,54 € |
| 100 | 147,86560 € | 14.786,56 € |
| Unit Price without VAT: | 178,92000 € |
|---|---|
| Unit Price with VAT: | 212,91480 € |

