
ST0815-00-N01-A | |
|---|---|
DigiKey Part Number | 115-ST0815-00-N01-A-ND |
Manufacturer | |
Manufacturer Product Number | ST0815-00-N01-A |
Description | RFID ANTENNA 13.56MHZ 19X15X1MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RFID Antenna 13.56MHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 13.56MHz | |
Features | MR, Handheld Loop | |
Size / Dimension | 19.00mm L x 15.00mm W x 1.00mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,81000 € | 4,81 € |
| 10 | 3,68200 € | 36,82 € |
| 25 | 3,39880 € | 84,97 € |
| 100 | 3,08760 € | 308,76 € |
| 250 | 2,93912 € | 734,78 € |
| 500 | 2,86486 € | 1.432,43 € |
| 1.000 | 2,77610 € | 2.776,10 € |
| 3.000 | 2,76707 € | 8.301,21 € |
| Unit Price without VAT: | 4,81000 € |
|---|---|
| Unit Price with VAT: | 5,72390 € |





