ST0812-11-N01-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST0812-11-N01-A

DigiKey Part Number
115-ST0812-11-N01-A-ND
Manufacturer
Manufacturer Product Number
ST0812-11-N01-A
Description
RFID ANT 13.56MHZ 30X34X0.35MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RFID Antenna 13.56MHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bulk
Part Status
Active
Frequency
13.56MHz
Features
MR, Handheld Loop
Size / Dimension
30.00mm L x 34.00mm W x 0.35mm H
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 978
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,63000 €5,63 €
104,33100 €43,31 €
254,00640 €100,16 €
1003,64870 €364,87 €
2503,47848 €869,62 €
5003,37540 €1.687,70 €
1.0003,29080 €3.290,80 €
Manufacturers Standard Package
Unit Price without VAT:5,63000 €
Unit Price with VAT:6,69970 €