
ST0643-00-N03-A | |
|---|---|
DigiKey Part Number | 115-ST0643-00-N03-A-ND |
Manufacturer | |
Manufacturer Product Number | ST0643-00-N03-A |
Description | CHIP ANTENNA, 868 MHZ IOT, ISM, |
Customer Reference | |
Detailed Description | RF ANTENNA LoRa, LPWAN, RFID, Sigfox Chip Solder Surface Mount |
Category | Number of Bands 1 |
Manufacturer Amphenol RF | Return Loss -10dB |
Packaging Box | Gain 0.7dBi |
Part Status Active | Power - Max 2 W |
RF Family/Standard Cellular | Termination Solder |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Surface Mount |
Frequency (Center/Band) 866.5MHz | Height (Max) 0.020" (0.50mm) |
Frequency Range 863MHz ~ 870MHz | Applications LoRa, LPWAN, RFID, Sigfox |
Antenna Type Chip |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 1,25649 € | 7.538,94 € |
| Unit Price without VAT: | 1,25649 € |
|---|---|
| Unit Price with VAT: | 1,49522 € |

