


ST0643-00-N02-A | |
|---|---|
DigiKey Part Number | 115-ST0643-00-N02-ATR-ND - Tape & Reel (TR) 115-ST0643-00-N02-ACT-ND - Cut Tape (CT) 115-ST0643-00-N02-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST0643-00-N02-A |
Description | RF ANTENNA EMBEDDED LORA CHIP 91 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA LoRa, LPWAN, Sigfox Chip Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | General ISM, Lora | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 917MHz | |
Frequency Range | 915MHz ~ 919MHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | -10dB | |
Gain | 1.8dBi | |
Power - Max | 1 W | |
Features | - | |
Termination | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.020" (0.50mm) | |
Applications | LoRa, LPWAN, Sigfox |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,62000 € | 2,62 € |
| 10 | 1,95800 € | 19,58 € |
| 25 | 1,79240 € | 44,81 € |
| 100 | 1,61040 € | 161,04 € |
| 250 | 1,52356 € | 380,89 € |
| 500 | 1,47124 € | 735,62 € |
| 1.000 | 1,42820 € | 1.428,20 € |
| 2.500 | 1,38274 € | 3.456,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 1,33293 € | 7.997,58 € |
| Unit Price without VAT: | 2,62000 € |
|---|---|
| Unit Price with VAT: | 3,11780 € |




