


ST0643-00-N01-A | |
|---|---|
DigiKey Part Number | 115-ST0643-00-N01-ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ST0643-00-N01-A |
Description | RF ANTENNA EMBEDDED LORA CHIP 43 |
Customer Reference | |
Detailed Description | RF ANTENNA IoT, ISM, LoRa, LPWAN Chip Surface Mount |
Category | Number of Bands 1 |
Manufacturer Amphenol RF | Return Loss -10dB |
Packaging Tape & Reel (TR) | Gain 0.9dBi |
Part Status Active | Power - Max 1 W |
RF Family/Standard General ISM, Lora | Mounting Type Surface Mount |
Frequency Group UHF (300MHz ~ 1GHz) | Height (Max) 0.020" (0.50mm) |
Frequency (Center/Band) 433MHz | Applications IoT, ISM, LoRa, LPWAN |
Antenna Type Chip |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 1,45282 € | 8.716,92 € |
| Unit Price without VAT: | 1,45282 € |
|---|---|
| Unit Price with VAT: | 1,72886 € |

