


ST0543-00-N07-U | |
|---|---|
DigiKey Part Number | 115-ST0543-00-N07-UTR-ND - Tape & Reel (TR) 115-ST0543-00-N07-UCT-ND - Cut Tape (CT) 115-ST0543-00-N07-UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST0543-00-N07-U |
Description | RF ANTENNA EMBEDDED GPS GLONASS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA BeiDou, Galileo, GLONASS, GNSS, GPS Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.583GHz | |
Frequency Range | 1.56GHz ~ 1.606GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | -10dB | |
Gain | 2.9dBi | |
Power - Max | 2 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.020" (0.50mm) | |
Applications | BeiDou, Galileo, GLONASS, GNSS, GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,81000 € | 1,81 € |
| 10 | 1,33000 € | 13,30 € |
| 25 | 1,21160 € | 30,29 € |
| 100 | 1,08130 € | 108,13 € |
| 250 | 1,01912 € | 254,78 € |
| 500 | 0,98170 € | 490,85 € |
| 1.000 | 0,95088 € | 950,88 € |
| 2.500 | 0,91836 € | 2.295,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,78813 € | 3.940,65 € |
| Unit Price without VAT: | 1,81000 € |
|---|---|
| Unit Price with VAT: | 2,15390 € |

