


ST0543-00-N05-U | |
|---|---|
DigiKey Part Number | 115-ST0543-00-N05-U-ND |
Manufacturer | |
Manufacturer Product Number | ST0543-00-N05-U |
Description | RF ANTENNA PASSIVE PATCH 1575.42 |
Customer Reference | |
Detailed Description | RF ANTENNA GPS Ceramic Patch Pin |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz | |
Frequency Range | 1.574GHz ~ 1.576GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | -10dB | |
Gain | 3.5dBi | |
Features | - | |
Termination | Pin | |
Ingress Protection | - | |
Mounting Type | - | |
Height (Max) | 0.157" (4.00mm) | |
Applications | GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 1,59433 € | 2.550,93 € |
| Unit Price without VAT: | 1,59433 € |
|---|---|
| Unit Price with VAT: | 1,89725 € |

