


ST0543-00-N04-U | |
|---|---|
DigiKey Part Number | 115-ST0543-00-N04-U-ND |
Manufacturer | |
Manufacturer Product Number | ST0543-00-N04-U |
Description | RF ANTENNA PASSIVE GNSS PATCH 15 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GLONASS, GNSS, GPS Ceramic Patch Pin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz, 1.602GHz | |
Frequency Range | 1.574GHz ~ 1.576GHz, 1.597GHz ~ 1.607GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | -10dB | |
Gain | -0.5dBi, 1dBi | |
Features | - | |
Termination | Pin | |
Ingress Protection | - | |
Mounting Type | - | |
Height (Max) | 0.157" (4.00mm) | |
Applications | GLONASS, GNSS, GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 € | 3,36 € |
| 10 | 2,54100 € | 25,41 € |
| 25 | 2,33480 € | 58,37 € |
| 100 | 2,10850 € | 210,85 € |
| 250 | 2,00056 € | 500,14 € |
| 500 | 1,92580 € | 962,90 € |
| 1.600 | 1,78657 € | 2.858,51 € |
| 3.200 | 1,77322 € | 5.674,30 € |
| Unit Price without VAT: | 3,36000 € |
|---|---|
| Unit Price with VAT: | 3,99840 € |


