


ST0543-00-N02-U | |
|---|---|
DigiKey Part Number | 115-ST0543-00-N02-U-ND |
Manufacturer | |
Manufacturer Product Number | ST0543-00-N02-U |
Description | RF ANTENNA PASSIVE GNSS PATCH 15 |
Customer Reference | |
Detailed Description | RF ANTENNA GNSS Ceramic Patch Pin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz, 1.602GHz | |
Frequency Range | 1.574GHz ~ 1.576GHz, 1.597GHz ~ 1.607GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | -10dB | |
Gain | -5.5dBi, -2dBi | |
Features | - | |
Termination | Pin | |
Ingress Protection | - | |
Mounting Type | - | |
Height (Max) | 0.157" (4.00mm) | |
Applications | GNSS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,39000 € | 5,39 € |
| 10 | 4,64200 € | 46,42 € |
| 25 | 4,02480 € | 100,62 € |
| 100 | 3,56890 € | 356,89 € |
| 250 | 3,34532 € | 836,33 € |
| 500 | 3,32524 € | 1.662,62 € |
| Unit Price without VAT: | 5,39000 € |
|---|---|
| Unit Price with VAT: | 6,41410 € |

