


ST0243-00-N02-B | |
|---|---|
DigiKey Part Number | 115-ST0243-00-N02-BTR-ND - Tape & Reel (TR) 115-ST0243-00-N02-BCT-ND - Cut Tape (CT) 115-ST0243-00-N02-BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST0243-00-N02-B |
Description | RF ANTENNA EMBEDDED WI-FI/BT/BLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi Chip Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | -10dB | |
Gain | 2.3dBi | |
Power - Max | 1 W | |
Features | - | |
Termination | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.020" (0.50mm) | |
Applications | Bluetooth, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 0,93900 € | 9,39 € |
| 25 | 0,85160 € | 21,29 € |
| 100 | 0,75540 € | 75,54 € |
| 250 | 0,70956 € | 177,39 € |
| 500 | 0,68186 € | 340,93 € |
| 1.000 | 0,65907 € | 659,07 € |
| 2.500 | 0,63503 € | 1.587,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,60973 € | 3.048,65 € |
| 10.000 | 0,57394 € | 5.739,40 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,53510 € |





