


ST0243-00-N01-U | |
|---|---|
DigiKey Part Number | 115-ST0243-00-N01-UTR-ND - Tape & Reel (TR) 115-ST0243-00-N01-UCT-ND - Cut Tape (CT) 115-ST0243-00-N01-UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST0243-00-N01-U |
Description | RF ANTENNA EMBEDDED BLUETOOTH B |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | -10dB | |
Gain | 3.3dBi | |
Power - Max | 2 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.024" (0.60mm) | |
Applications | Bluetooth, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| 10 | 1,19500 € | 11,95 € |
| 25 | 1,08720 € | 27,18 € |
| 100 | 0,96860 € | 96,86 € |
| 250 | 0,91188 € | 227,97 € |
| 500 | 0,87778 € | 438,89 € |
| 1.000 | 0,84970 € | 849,70 € |
| 2.500 | 0,82005 € | 2.050,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,70176 € | 3.508,80 € |
| Unit Price without VAT: | 1,62000 € |
|---|---|
| Unit Price with VAT: | 1,92780 € |



