


ST0243-00-N01-B | |
|---|---|
DigiKey Part Number | 115-ST0243-00-N01-BTR-ND - Tape & Reel (TR) 115-ST0243-00-N01-BCT-ND - Cut Tape (CT) 115-ST0243-00-N01-BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST0243-00-N01-B |
Description | RF ANTENNA EMBEDDED CELLULAR NB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.45GHz, 5.487GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.825GHz | |
Antenna Type | Chip | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | -10dB | |
Gain | 1.6dBi, 2.3dBi | |
Power - Max | 2 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.020" (0.50mm) | |
Applications | Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 € | 1,69 € |
| 10 | 1,24500 € | 12,45 € |
| 25 | 1,13400 € | 28,35 € |
| 100 | 1,01090 € | 101,09 € |
| 250 | 0,95216 € | 238,04 € |
| 500 | 0,91680 € | 458,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,73415 € | 734,15 € |
| Unit Price without VAT: | 1,69000 € |
|---|---|
| Unit Price with VAT: | 2,01110 € |

