ST0147-00-011-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ST0147-00-011-A
Amphenol RF Division External RF Antennas | First Look
Amphenol External RF Antennas PIO | DigiKey

ST0147-00-011-A

DigiKey Part Number
115-ST0147-00-011-A-ND
Manufacturer
Manufacturer Product Number
ST0147-00-011-A
Description
RF ANTENNA CHIP PCB SURFACE MOUN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF ANTENNA 4G, 5G, Bluetooth, GNSS, LoRa, LTE, Wi-Fi Chip Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
Bluetooth, Cellular, WiFi
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.45GHz
Frequency Range
2.4GHz ~ 2.5GHz
Antenna Type
Chip
Number of Bands
1
VSWR
-
Return Loss
-7dB
Gain
3.7dBi
Power - Max
2 W
Features
-
Termination
-
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.022" (0.55mm)
Applications
4G, 5G, Bluetooth, GNSS, LoRa, LTE, Wi-Fi
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.892
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,23000 €1,23 €
100,89500 €8,95 €
250,81120 €20,28 €
1000,71950 €71,95 €
2500,68716 €171,79 €
5000,66920 €334,60 €
1.0000,62769 €627,69 €
2.5000,60479 €1.511,98 €
5.0000,59099 €2.954,95 €
Manufacturers Standard Package
Unit Price without VAT:1,23000 €
Unit Price with VAT:1,46370 €