ST0126-30-501-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ST0126-30-501-A
Amphenol External RF Antennas PIO | DigiKey

ST0126-30-501-A

DigiKey Part Number
115-ST0126-30-501-A-ND
Manufacturer
Manufacturer Product Number
ST0126-30-501-A
Description
RF ANTENNA EXTERNAL BLUETOOTH B
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, Wi-Fi, Zigbee™ Whip, Straight SMA Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Box
Part Status
Active
RF Family/Standard
802.15.4, Bluetooth, WiFi
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.45GHz
Frequency Range
2.4GHz ~ 2.5GHz
Antenna Type
Whip, Straight
Number of Bands
1
VSWR
-
Return Loss
-10dB
Gain
2dBi
Power - Max
1 W
Features
-
Termination
SMA
Ingress Protection
IP65
Mounting Type
Connector Mount
Height (Max)
5.118" (130.00mm)
Applications
Bluetooth, Wi-Fi, Zigbee™
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 959
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
18,05000 €8,05 €
106,29800 €62,98 €
255,86040 €146,51 €
1005,37980 €537,98 €
2505,26856 €1.317,14 €
Manufacturers Standard Package
Unit Price without VAT:8,05000 €
Unit Price with VAT:9,57950 €