Parametric Equivalent



SMP-MSSB-PSR-NM | |
|---|---|
DigiKey Part Number | 115-SMP-MSSB-PSR-NMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMP-MSSB-PSR-NM |
Description | SMP STRAIGHT PCB SMOOTH BORE JAC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Jack, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Features Non-Magnetic, Smooth Bore |
Packaging Tape & Reel (TR) | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Beryllium Copper |
Connector Type Jack, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Liquid Crystal Polymer (LCP) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Surface Mount | Voltage Rating 335 V |
Fastening Type Snap-On | Mating Cycles 1000 |
Frequency - Max 20 GHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMP-MSSB-PCS-NM | Amphenol RF | 102 | 115-SMP-MSSB-PCS-NM-ND | 33,03000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | 23,16722 € | 32.434,11 € |
| Unit Price without VAT: | 23,16722 € |
|---|---|
| Unit Price with VAT: | 27,56899 € |


