
SMP-MSSB-PCT10T | |
|---|---|
DigiKey Part Number | 115-SMP-MSSB-PCT10TTR-ND - Tape & Reel (TR) 115-SMP-MSSB-PCT10TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SMP-MSSB-PCT10T |
Description | RF CONNECTOR SMP STRAIGHT PCB SM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Jack, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | SMP-MSSB-PCT10T Models |
Category | Number of Ports 1 |
Mfr | Features Smooth Bore |
Packaging Tape & Reel (TR) Cut Tape (CT) | Housing Color Gold |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Jack, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Liquid Crystal Polymer (LCP) |
Impedance 50 Ohms | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Mating Cycles 1000 |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 20 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,58000 € | 5,58 € |
| 10 | 4,74600 € | 47,46 € |
| 25 | 4,44880 € | 111,22 € |
| 50 | 4,23620 € | 211,81 € |
| 100 | 4,03390 € | 403,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 3,55876 € | 1.601,44 € |
| 900 | 3,38902 € | 3.050,12 € |
| 1.350 | 3,29355 € | 4.446,29 € |
| 2.250 | 3,17712 € | 7.148,52 € |
| Unit Price without VAT: | 5,58000 € |
|---|---|
| Unit Price with VAT: | 6,64020 € |

