SMP-MSSB-PCT, SMP-MSLD-PCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMP-MSSB-PCT, SMP-MSLD-PCT
High Power PSMP Offers Ultimate Board to Board Solution

SMP-MSSB-PCT

DigiKey Part Number
ARF1597-ND
Manufacturer
Manufacturer Product Number
SMP-MSSB-PCT
Description
CONN SMP RCPT STR 50 OHM PCB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
SMP Connector Receptacle, Male Pin 50 Ohms Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
SMP-MSSB-PCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
6 GHz
Number of Ports
1
Features
Smooth Bore
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
-
Operating Temperature
-65°C ~ 165°C
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 112
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
122,13000 €22,13 €
1018,80500 €188,05 €
2517,62800 €440,70 €
5016,78680 €839,34 €
10015,98620 €1.598,62 €
30014,79513 €4.438,54 €
50014,27208 €7.136,04 €
Manufacturers Standard Package
Unit Price without VAT:22,13000 €
Unit Price with VAT:26,33470 €