Parametric Equivalent
Parametric Equivalent

SMP-MSSB-PCT-10 | |
|---|---|
DigiKey Part Number | 115-SMP-MSSB-PCT-10-ND |
Manufacturer | |
Manufacturer Product Number | SMP-MSSB-PCT-10 |
Description | RF CONNECTOR SMP STRAIGHT PCB SM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Jack, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | SMP-MSSB-PCT-10 Models |
Category | Number of Ports 1 |
Mfr | Features Smooth Bore |
Packaging Bag | Housing Color Gold |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Jack, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Mating Cycles 1000 |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 20 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMP-MSSB-PCT-4 | Amphenol RF | 0 | ARF2280-ND | 25,47000 € | Parametric Equivalent |
| SMP-MSSB-PCT10T | Amphenol RF | 615 | 115-SMP-MSSB-PCT10TCT-ND | 5,58000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,00400 € | 400,40 € |
| Unit Price without VAT: | 4,00400 € |
|---|---|
| Unit Price with VAT: | 4,76476 € |



