
SMP-MSSB-PCS17T | |
|---|---|
DigiKey Part Number | 115-SMP-MSSB-PCS17TTR-ND - Tape & Reel (TR) 115-SMP-MSSB-PCS17TCT-ND - Cut Tape (CT) 115-SMP-MSSB-PCS17TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP-MSSB-PCS17T |
Description | RF CONNECTOR SMP STRAIGHT PCB SM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Jack, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | SMP-MSSB-PCS17T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 20 GHz | |
Number of Ports | 1 | |
Features | Smooth Bore | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 85°C | |
Mating Cycles | 1000 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,52000 € | 4,52 € |
| 10 | 3,84300 € | 38,43 € |
| 25 | 3,60160 € | 90,04 € |
| 50 | 3,42940 € | 171,47 € |
| 100 | 3,26580 € | 326,58 € |
| 250 | 3,06132 € | 765,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 2,76650 € | 2.213,20 € |
| 1.600 | 2,63458 € | 4.215,33 € |
| 2.400 | 2,56036 € | 6.144,86 € |
| Unit Price without VAT: | 4,52000 € |
|---|---|
| Unit Price with VAT: | 5,37880 € |







