
SMP-MSSB-PCS15T | |
|---|---|
DigiKey Part Number | ARF3172TR-ND - Tape & Reel (TR) ARF3172CT-ND - Cut Tape (CT) ARF3172DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP-MSSB-PCS15T |
Description | CONN SMP JACK STR SMD 50 OHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Jack, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | SMP-MSSB-PCS15T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | Smooth Bore | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 1000 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 2,60508 € | 2.084,06 € |
| 1.600 | 2,48084 € | 3.969,34 € |
| 2.400 | 2,41095 € | 5.786,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,08000 € | 4,08 € |
| 10 | 3,46800 € | 34,68 € |
| 25 | 3,24960 € | 81,24 € |
| 50 | 3,09680 € | 154,84 € |
| 100 | 3,04610 € | 304,61 € |
| 250 | 2,88592 € | 721,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,26000 € | 4,26 € |
| 10 | 3,61800 € | 36,18 € |
| 25 | 3,39160 € | 84,79 € |
| 50 | 3,22940 € | 161,47 € |
| 100 | 3,07530 € | 307,53 € |
| 250 | 2,88272 € | 720,68 € |
| Unit Price without VAT: | 4,08000 € |
|---|---|
| Unit Price with VAT: | 4,85520 € |









