


SMP-MSLD-PCS-T | |
|---|---|
DigiKey Part Number | ARF2274TR-ND - Tape & Reel (TR) ARF2274CT-ND - Cut Tape (CT) ARF2274DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP-MSLD-PCS-T |
Description | CONN SMP JACK STR 50 OHM SMD |
Customer Reference | |
Detailed Description | SMP Connector Jack, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | SMP-MSLD-PCS-T Models |
Category | Number of Ports 1 |
Mfr | Features Pick and Place Cap, Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Color Gold |
Part Status Not For New Designs | Center Contact Material Gold |
Connector Style | Body Material Brass |
Connector Type Jack, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Liquid Crystal Polymer (LCP) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Surface Mount | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 18 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMP-MSLD-PCS20T | Amphenol RF | 9.736 | 115-SMP-MSLD-PCS20TCT-ND | 4,43000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,42000 € | 12,42 € |
| 10 | 10,55900 € | 105,59 € |
| 25 | 9,89720 € | 247,43 € |
| 50 | 9,42480 € | 471,24 € |
| 100 | 8,97510 € | 897,51 € |
| 250 | 8,41364 € | 2.103,41 € |
| 500 | 8,01250 € | 4.006,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | 7,30985 € | 10.233,79 € |
| Unit Price without VAT: | 12,42000 € |
|---|---|
| Unit Price with VAT: | 14,77980 € |


