


SMP-MSLD-PCS-T | |
|---|---|
DigiKey Part Number | ARF2274TR-ND - Tape & Reel (TR) ARF2274CT-ND - Cut Tape (CT) ARF2274DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP-MSLD-PCS-T |
Description | CONN SMP JACK STR 50 OHM SMD |
Customer Reference | |
Detailed Description | SMP Connector Jack, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | SMP-MSLD-PCS-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Connector Style | ||
Connector Type | Jack, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | Pick and Place Cap, Solder Retention | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Gold | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,48000 € | 12,48 € |
| 10 | 10,60700 € | 106,07 € |
| 25 | 9,94240 € | 248,56 € |
| 50 | 9,46780 € | 473,39 € |
| 100 | 9,01600 € | 901,60 € |
| 250 | 8,45196 € | 2.112,99 € |
| 500 | 8,04896 € | 4.024,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | 7,53014 € | 10.542,20 € |
| Unit Price without VAT: | 12,48000 € |
|---|---|
| Unit Price with VAT: | 14,85120 € |


