SMP, HD Connector Jack, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMP-MSLD-CSB

DigiKey Part Number
ARF3416-ND
Manufacturer
Manufacturer Product Number
SMP-MSLD-CSB
Description
SMP STRAIGHT JACK, ROUND POST, B
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
SMP, HD Connector Jack, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
EDA/CAD Models
SMP-MSLD-CSB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Jack, Male Pin
Contact Termination
Solder
Shield Termination
Push On
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
Bulkhead
Cable Group
-
Fastening Type
Threaded
Frequency - Max
26.5 GHz
Number of Ports
1
Features
Limited Detent
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-55°C ~ 165°C
Mating Cycles
100
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 282
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
15,96000 €5,96 €
105,06800 €50,68 €
254,75040 €118,76 €
504,52340 €226,17 €
1004,30760 €430,76 €
2504,03792 €1.009,48 €
5003,84530 €1.922,65 €
1.0003,66194 €3.661,94 €
2.5003,43297 €8.582,43 €
Manufacturers Standard Package
Unit Price without VAT:5,96000 €
Unit Price with VAT:7,09240 €