SMP Connector Jack, Male Pin 50 Ohms Surface Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMP-MSFD-PCR

DigiKey Part Number
SMP-MSFD-PCR-ND
Manufacturer
Manufacturer Product Number
SMP-MSFD-PCR
Description
SMP STRAIGHT PCB JACK, FULL DETE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
SMP Connector Jack, Male Pin 50 Ohms Surface Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
SMP-MSFD-PCR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Surface Mount
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
6 GHz
Number of Ports
1
Features
Full Detent
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polyetheretherketone (PEEK)
Operating Temperature
-65°C ~ 165°C
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 884
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
113,64000 €13,64 €
1011,59500 €115,95 €
2510,86880 €271,72 €
5010,34980 €517,49 €
1009,85590 €985,59 €
3009,12137 €2.736,41 €
5008,79888 €4.399,44 €
1.0008,37945 €8.379,45 €
Manufacturers Standard Package
Unit Price without VAT:13,64000 €
Unit Price with VAT:16,23160 €