
SMP-FS2A-990 | |
|---|---|
DigiKey Part Number | ARF3385-ND |
Manufacturer | |
Manufacturer Product Number | SMP-FS2A-990 |
Description | COAX ADAPT SMP TO SMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMP Plug, Female Socket To SMP Plug, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Fastening Type Snap-On, Snap-On |
Packaging Bag | Frequency - Max 26.5 GHz |
Part Status Active | Center Contact Plating Gold |
Adapter Type Plug to Plug | Body Material Beryllium Copper |
Conversion Type Same Series | Body Finish Gold |
Adapter Series | Center Contact Material Beryllium Copper |
Center Gender Female to Female | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) SMP Plug, Female Socket | Mating Cycles 100 |
Convert To (Adapter End) SMP Plug, Female Socket | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Base Product Number |
Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,31000 € | 6,31 € |
| 10 | 5,36300 € | 53,63 € |
| 25 | 5,02680 € | 125,67 € |
| 50 | 4,78660 € | 239,33 € |
| 100 | 4,55820 € | 455,82 € |
| 250 | 4,27284 € | 1.068,21 € |
| 500 | 4,06904 € | 2.034,52 € |
| 1.000 | 3,87497 € | 3.874,97 € |
| Unit Price without VAT: | 6,31000 € |
|---|---|
| Unit Price with VAT: | 7,50890 € |


