Adapter Coaxial Connector SMP Plug, Female Socket To SMP Plug, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adapter Coaxial Connector SMP Plug, Female Socket To SMP Plug, Female Socket 50 Ohms
SMP Non-Magnetic Solutions from Amphenol  PIO | DigiKey

SMP-FS2A-990-NM

DigiKey Part Number
115-SMP-FS2A-990-NM-ND
Manufacturer
Manufacturer Product Number
SMP-FS2A-990-NM
Description
COAX ADAPT SMP TO SMP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector SMP Plug, Female Socket To SMP Plug, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Adapter Type
Plug to Plug
Conversion Type
Same Series
Adapter Series
Center Gender
Female to Female
Convert From (Adapter End)
SMP Plug, Female Socket
Convert To (Adapter End)
SMP Plug, Female Socket
Impedance
50 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Snap-On, Snap-On
Frequency - Max
40 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
Non-Magnetic
Includes
-
Body Material
Beryllium Copper
Body Finish
Gold
Center Contact Material
Beryllium Copper
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-65°C ~ 165°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 88
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
117,06000 €17,06 €
1014,49500 €144,95 €
2513,58760 €339,69 €
5012,93900 €646,95 €
10012,32170 €1.232,17 €
25011,55092 €2.887,73 €
50011,00030 €5.500,15 €
Manufacturers Standard Package
Unit Price without VAT:17,06000 €
Unit Price with VAT:20,30140 €