
SMP-FS2A-1674 | |
|---|---|
DigiKey Part Number | 115-SMP-FS2A-1674-ND |
Manufacturer | |
Manufacturer Product Number | SMP-FS2A-1674 |
Description | COAX ADAPT SMP TO SMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMP Plug, Female Socket To SMP Plug, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Plug to Plug | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | SMP Plug, Female Socket | |
Convert To (Adapter End) | SMP Plug, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Snap-On, Snap-On | |
Frequency - Max | 40 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Beryllium Copper | |
Body Finish | Gold | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 165°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,94000 € | 7,94 € |
| 10 | 6,74800 € | 67,48 € |
| 25 | 6,32560 € | 158,14 € |
| 50 | 6,02340 € | 301,17 € |
| 100 | 5,73580 € | 573,58 € |
| 250 | 5,37688 € | 1.344,22 € |
| 500 | 5,12044 € | 2.560,22 € |
| 1.000 | 4,87631 € | 4.876,31 € |
| Unit Price without VAT: | 7,94000 € |
|---|---|
| Unit Price with VAT: | 9,44860 € |

