


SMP-FS-C08-R-NM | |
|---|---|
DigiKey Part Number | 115-SMP-FS-C08-R-NM-ND |
Manufacturer | |
Manufacturer Product Number | SMP-FS-C08-R-NM |
Description | SMP STRAIGHT SOLDER PLUG RG-174 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Beryllium Copper |
Connector Type Plug, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 335 V |
Cable Group RG-316 | Mating Cycles 100 |
Fastening Type Snap-On | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,62000 € | 37,62 € |
| 10 | 31,97500 € | 319,75 € |
| 25 | 29,97320 € | 749,33 € |
| 50 | 28,54380 € | 1.427,19 € |
| 100 | 27,18250 € | 2.718,25 € |
| 250 | 25,48304 € | 6.370,76 € |
| Unit Price without VAT: | 37,62000 € |
|---|---|
| Unit Price with VAT: | 44,76780 € |

