



SMP-FS-C07-5 | |
|---|---|
DigiKey Part Number | ARF3177-ND |
Manufacturer | |
Manufacturer Product Number | SMP-FS-C07-5 |
Description | CONN SMP PLUG 50 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Frequency - Max 26.5 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Beryllium Copper |
Connector Type Plug, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Mating Cycles 100 |
Cable Group RG-405 (.086 Semi Rigid) | Base Product Number |
Fastening Type Snap-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,95000 € | 6,95 € |
| 10 | 5,90100 € | 59,01 € |
| 25 | 5,53120 € | 138,28 € |
| 50 | 5,26700 € | 263,35 € |
| 100 | 5,01550 € | 501,55 € |
| 250 | 4,70160 € | 1.175,40 € |
| 500 | 4,47734 € | 2.238,67 € |
| 1.000 | 4,26386 € | 4.263,86 € |
| Unit Price without VAT: | 6,95000 € |
|---|---|
| Unit Price with VAT: | 8,27050 € |







