
SMP-FS-C06-1-R | |
|---|---|
DigiKey Part Number | ARF3414-ND |
Manufacturer | |
Manufacturer Product Number | SMP-FS-C06-1-R |
Description | SMP STRAIGHT SOLDER PLUG FOR.047 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 26.5 GHz |
Packaging Bag | Number of Ports 1 |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Plug, Female Socket | Body Material Beryllium Copper |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 165°C |
Cable Group 0.047" Semi Rigid | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,20000 € | 7,20 € |
| 10 | 6,12000 € | 61,20 € |
| 25 | 5,73680 € | 143,42 € |
| 50 | 5,46280 € | 273,14 € |
| 100 | 5,20210 € | 520,21 € |
| 250 | 4,87648 € | 1.219,12 € |
| 500 | 4,64388 € | 2.321,94 € |
| 1.000 | 4,42247 € | 4.422,47 € |
| Unit Price without VAT: | 7,20000 € |
|---|---|
| Unit Price with VAT: | 8,56800 € |






