
PCTL-1300 | |
|---|---|
DigiKey Part Number | PCTL-1300-ND |
Manufacturer | |
Manufacturer Product Number | PCTL-1300 |
Description | HEX DIE SET,.105/.128/.151 |
Customer Reference | |
Detailed Description | Tool Die Set For Coaxial, RF - MCX, SMA, SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Die Set | |
For Use With/Related Products | Coaxial, RF - MCX, SMA, SMB | |
Specifications | Hex - 0.105", 0.128", 0.151" | |
Compatible Tools | PCTL-S1000 | |
Cable Group | RG-174, 178, 188, 198, 316 | |
Base Product Number |


