
HSDSPZSPZ19-20 | |
|---|---|
DigiKey Part Number | 115-HSDSPZSPZ19-20-ND |
Manufacturer | |
Manufacturer Product Number | HSDSPZSPZ19-20 |
Description | CIRC CBL 4POS PLUG TO PLUG 5' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 50.0' (15.24m) |
Datasheet | Datasheet |
Category | 2nd Connector Gender Male Pins |
Manufacturer Amphenol RF | 2nd Connector Number of Positions 4 |
Series | 2nd Connector Number of Positions Loaded All |
Packaging Bag | 2nd Connector Orientation Z |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Plug | Length 50.0' (15.24m) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 4 | Cable Type Round |
1st Connector Number of Positions Loaded All | Color Black |
1st Connector Orientation Z | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Base Product Number |
2nd Connector Type Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 94,90440 € | 2.372,61 € |
| Unit Price without VAT: | 94,90440 € |
|---|---|
| Unit Price with VAT: | 112,93624 € |

