Circular Cable Assembly Unshielded 5.00' (1.52m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSDSPZSPZ09-20

DigiKey Part Number
115-HSDSPZSPZ09-20-ND
Manufacturer
Manufacturer Product Number
HSDSPZSPZ09-20
Description
CIRC CBL 4POS PLUG TO PLUG 5'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 5.00' (1.52m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
Packaging
Bag
Part Status
Active
1st Connector Type
Plug
1st Connector Gender
Male Pins
1st Connector Number of Positions
4
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
-
1st Connector Orientation
Z
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Plug
2nd Connector Gender
Male Pins
2nd Connector Number of Positions
4
2nd Connector Number of Positions Loaded
All
2nd Connector Shell Size - Insert
-
2nd Connector Orientation
Z
2nd Connector Mounting Type
Free Hanging (In-Line)
Length
5.00' (1.52m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
-
Color
Black
Shielding
Unshielded
Ingress Protection
-
Usage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
2552,41680 €1.310,42 €
Manufacturers Standard Package
Unit Price without VAT:52,41680 €
Unit Price with VAT:62,37599 €