
HSDSJZSPZ22-17 | |
|---|---|
DigiKey Part Number | 115-HSDSJZSPZ22-17-ND |
Manufacturer | |
Manufacturer Product Number | HSDSJZSPZ22-17 |
Description | CIRC CBL 4POS RCPT TO PLUG 98.4' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 98.4' (30.0m) |
Datasheet | Datasheet |
Category | 2nd Connector Gender Male Pins |
Manufacturer Amphenol RF | 2nd Connector Number of Positions 4 |
Series | 2nd Connector Number of Positions Loaded All |
Packaging Bag | 2nd Connector Orientation Z |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle | Length 98.4' (30.0m) |
1st Connector Gender Female Sockets | Assembly Configuration Standard |
1st Connector Number of Positions 4 | Cable Type Round |
1st Connector Number of Positions Loaded All | Color Black |
1st Connector Orientation Z | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Base Product Number |
2nd Connector Type Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 146,68240 € | 3.667,06 € |
| Unit Price without VAT: | 146,68240 € |
|---|---|
| Unit Price with VAT: | 174,55206 € |

