
HSDSJZSPZ18-17 | |
|---|---|
DigiKey Part Number | 115-HSDSJZSPZ18-17-ND |
Manufacturer | |
Manufacturer Product Number | HSDSJZSPZ18-17 |
Description | CIRC CBL 4POS RCPT TO PLUG 32.8' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 32.8' (10.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Gender Male Pins |
Manufacturer Amphenol RF | 2nd Connector Number of Positions 4 |
Series | 2nd Connector Number of Positions Loaded All |
Packaging Bag | 2nd Connector Orientation Z |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle | Length 32.8' (10.00m) |
1st Connector Gender Female Sockets | Assembly Configuration Standard |
1st Connector Number of Positions 4 | Cable Type Round |
1st Connector Number of Positions Loaded All | Color Black |
1st Connector Orientation Z | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Base Product Number |
2nd Connector Type Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 73,38720 € | 1.834,68 € |
| Unit Price without VAT: | 73,38720 € |
|---|---|
| Unit Price with VAT: | 87,33077 € |

