
FRL-SMA-316DBGL | |
|---|---|
DigiKey Part Number | 115-FRL-SMA-316DBGL-ND |
Manufacturer | |
Manufacturer Product Number | FRL-SMA-316DBGL |
Description | FERRULE FOR 132178RP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector For |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | - | |
Accessory Type | - | |
For Use With/Related Products | - | |
Body Material | - | |
Body Finish | - | |
Features | - | |
Color | - | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,85500 € | 8,55 € |
| 25 | 0,80200 € | 20,05 € |
| 50 | 0,76360 € | 38,18 € |
| 100 | 0,72720 € | 72,72 € |
| 250 | 0,68168 € | 170,42 € |
| 500 | 0,64908 € | 324,54 € |
| 1.500 | 0,60067 € | 901,01 € |
| 3.000 | 0,57200 € | 1.716,00 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |

