
FM4-NERP-PCB-1 | |
|---|---|
DigiKey Part Number | 115-FM4-NERP-PCB-1TR-ND - Tape & Reel (TR) 115-FM4-NERP-PCB-1CT-ND - Cut Tape (CT) 115-FM4-NERP-PCB-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FM4-NERP-PCB-1 |
Description | AUTOMATE TYPE A MINI-FAKRA QUAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Miniature Coaxial, Fakra, Quadraxial Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Latch Lock | |
Frequency - Max | 9 GHz | |
Number of Ports | 1 | |
Features | Code E | |
Housing Color | Green, Leaf | |
Ingress Protection | - | |
Center Contact Material | Copper Alloy | |
Includes | - | |
Body Material | Zinc Alloy | |
Body Finish | Tin | |
Center Contact Plating | Gold | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 105°C | |
Mating Cycles | 25 | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,75000 € | 8,75 € |
| 10 | 7,43600 € | 74,36 € |
| 25 | 6,97040 € | 174,26 € |
| 50 | 6,63780 € | 331,89 € |
| 100 | 6,32100 € | 632,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 5,90475 € | 1.180,95 € |
| 400 | 5,62310 € | 2.249,24 € |
| 600 | 5,46467 € | 3.278,80 € |
| 1.000 | 5,27142 € | 5.271,42 € |
| 1.400 | 5,14791 € | 7.207,07 € |
| Unit Price without VAT: | 8,75000 € |
|---|---|
| Unit Price with VAT: | 10,41250 € |

