
FM2-NBRP-PCB-1 | |
|---|---|
DigiKey Part Number | 115-FM2-NBRP-PCB-1TR-ND - Tape & Reel (TR) 115-FM2-NBRP-PCB-1CT-ND - Cut Tape (CT) 115-FM2-NBRP-PCB-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FM2-NBRP-PCB-1 |
Description | AUTOMATE TYPE A MINI-FAKRA DUAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Miniature Coaxial, Fakra, Twinaxial Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Latch Lock | |
Frequency - Max | 9 GHz | |
Number of Ports | 1 | |
Features | Code B | |
Housing Color | White | |
Ingress Protection | - | |
Center Contact Material | Copper Alloy | |
Includes | - | |
Body Material | Zinc Alloy | |
Body Finish | Tin | |
Center Contact Plating | Gold | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 335 V | |
Mating Cycles | 25 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,40000 € | 5,40 € |
| 10 | 4,58700 € | 45,87 € |
| 25 | 4,29920 € | 107,48 € |
| 50 | 4,09380 € | 204,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 170 | 3,68347 € | 626,19 € |
| 340 | 3,50768 € | 1.192,61 € |
| 510 | 3,40882 € | 1.738,50 € |
| 850 | 3,28825 € | 2.795,01 € |
| 1.190 | 3,21118 € | 3.821,30 € |
| 1.700 | 3,13146 € | 5.323,48 € |
| Unit Price without VAT: | 5,40000 € |
|---|---|
| Unit Price with VAT: | 6,42600 € |

