
CTL-15 | |
|---|---|
DigiKey Part Number | ARF2016-ND |
Manufacturer | |
Manufacturer Product Number | CTL-15 |
Description | TOOL HAND CRIMPER COAX SIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Coaxial, RF - MMCX |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Coaxial, RF - MMCX | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 439,75000 € | 439,75 € |
| 5 | 407,62800 € | 2.038,14 € |
| 10 | 394,54900 € | 3.945,49 € |
| Unit Price without VAT: | 439,75000 € |
|---|---|
| Unit Price with VAT: | 523,30250 € |

