
ATS-2M2F-10DB2W | |
|---|---|
DigiKey Part Number | ARF2786-ND |
Manufacturer | |
Manufacturer Product Number | ATS-2M2F-10DB2W |
Description | RF ATTENUATOR 10DB 50OHM NTYPE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 10dB 0 Hz ~ 6 GHz 50 Ohms 2W N-Type In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 6 GHz |
Manufacturer Amphenol RF | Power (Watts) 2W |
Packaging Bag | Impedance 50 Ohms |
Part Status Active | Package / Case N-Type In-Line Module |
Attenuation Value 10dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,19000 € | 102,19 € |
| 10 | 86,87000 € | 868,70 € |
| 30 | 80,39700 € | 2.411,91 € |
| 50 | 77,55480 € | 3.877,74 € |
| 100 | 73,85890 € | 7.385,89 € |
| Unit Price without VAT: | 102,19000 € |
|---|---|
| Unit Price with VAT: | 121,60610 € |

