
ATS-1M1F-06DB2W | |
|---|---|
DigiKey Part Number | ARF2706-ND |
Manufacturer | |
Manufacturer Product Number | ATS-1M1F-06DB2W |
Description | RF ATTENUATOR 6DB 50OHM SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 6dB 0 Hz ~ 6 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 6 GHz |
Manufacturer Amphenol RF | Power (Watts) 2W |
Packaging Bulk | Impedance 50 Ohms |
Part Status Active | Package / Case SMA In-Line Module |
Attenuation Value 6dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,76000 € | 49,76 € |
| 10 | 42,29200 € | 422,92 € |
| 30 | 39,13833 € | 1.174,15 € |
| 50 | 37,75420 € | 1.887,71 € |
| 100 | 35,95430 € | 3.595,43 € |
| 250 | 33,70664 € | 8.426,66 € |
| Unit Price without VAT: | 49,76000 € |
|---|---|
| Unit Price with VAT: | 59,21440 € |


