
APH-SMAP-MCXJ | |
|---|---|
DigiKey Part Number | APH-SMAP-MCXJ-ND |
Manufacturer | |
Manufacturer Product Number | APH-SMAP-MCXJ |
Description | COAX ADAPT SMA TO MCX |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Plug, Male Pin To MCX Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Fastening Type Snap-On, Threaded |
Part Status Obsolete | Frequency - Max 6 GHz |
Adapter Type Plug to Jack | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Brass |
Adapter Series | Body Finish Gold |
Center Gender Female to Male | Center Contact Material Beryllium Copper |
Convert From (Adapter End) SMA Plug, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) MCX Jack, Female Socket | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 242126 | Amphenol RF | 109 | ACX1347-ND | 29,35000 € | Direct |


